Bourns SRN4012TA-R47M

Ind Power Semi-Shielded Wirewound 0.47uH ±20% 100kHz 6 Q-Factor Ferrite 3.2A T/R
$ 0.153
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012TA-R47M.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.37%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.156
Stock
101,691
90,778
Authorized Distributors
6
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
-
3.2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
25 mΩ
25 mΩ
Q Factor
6
6
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
TAIYO YUDENNRS5014TR47NMGG
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 3.3A 0.03Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 470nH 20% 1MHz Ferrite 4.4A 2512 T/R
Inductor Power Semi-Shielded Wirewound 470nH 20% 100KHz Ferrite 3.2A 30mOhm DCR 1515 T/R
Inductor Power Shielded Wirewound 0.47uH 20% 1MHz Metal 4A 0.027Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.47uH 30% 1MHz Ferrite 2.55A 0.036Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SRN4012TA-R47M provided by its distributors.

Ind Power Semi-Shielded Wirewound 0.47uH ±20% 100kHz 6 Q-Factor Ferrite 3.2A T/R
Avnet Japan
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
100KHz 140MHz 4A 3.2A 6@100kHz 470nH 25mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.2mm
FIXED IND 470NH 3.2A 25 MOHM SMD
3.2A 470nH ±20% 4A SMD,4x4mm Power Inductors ROHS
Power Inductors-SMD 0.47uH 20% 3.2A non-shdSMD
SRN POWER SEM-SH IND 470NH 20%
IND4X4X1.2MM, 0.47UH20%3.2A, NON-SHDSMD
INDUCTOR, 0.47UH, 3.2A, 20%, AEC-Q200; Inductance: 470nH; RMS Current (Irms): 3.2A; Inductor Construction: Semishielded; Saturation Current (Isat): 4A; Product Range: SRN4012TA Series; Power Inductor Case: 4mm x 4mm x 1.2mm; DC Resistance Max: 0.025ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.