Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4012TA-2R2M

Ind Power Semi-Shielded Wirewound 2.2uH ±20% 100kHz 6 Q-Factor Ferrite 1.9A T/R
$ 0.161
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4012TA-2R2M.

JRH Electronics

Datasheet4 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.12%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.153
Stock
98,948
78,390
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
-
1.9 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
6
6
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Inductor Power Wirewound 2.2uH 20% 1KHz 33Q-Factor Ferrite 2.8A 60mOhm DCR Automotive T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1212
Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 6Q-Factor Ferrite 1.9A 0.06Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.9A 0.037Ohm DCR 1515 T/R
TAIYO YUDENBRL3225T2R2M
Inductor PowerChip Wirewound 2.2uH 20% 100KHz Ferrite 1.6A 0.078Ohm DCR 1210 T/R
TAIYO YUDENLBR2518T2R2M
Inductor General PurposeChip Wirewound 2.2uH 20% 7.96MHz Ferrite 0.48A 0.091Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns SRN4012TA-2R2M provided by its distributors.

Ind Power Semi-Shielded Wirewound 2.2uH ±20% 100kHz 6 Q-Factor Ferrite 1.9A T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
100KHz 70MHz 1.65A 1.9A 6@100kHz 2.2μH 60mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*1.2mm
FIXED IND 2.2UH 1.9A 60 MOHM SMD
INDUCTORS, FIXED, 2.2UH 20% 1.9A NON-SHDSMD AEC-Q200
SRN4012TA Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 2.2muH
2.2uH ±20% 1.65A SMD,4x4mm Power Inductors ROHS
SRN POWER SEM-SH IND 2.2UH 20%

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4012TA-2R2M.
  • SRN4012TA2R2M