Bourns SRN2012-R24M

General Purpose Inductor, 0.24uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN2012-R24M.

IHS

Datasheet3 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Semi-Shielded Wirewound 240nH 20% 1MHz Ferrite 4.4A 2010 T/R
Inductor Power Shielded Wirewound 0.24uH 20% 1MHz Metal 3.91A 0.029Ohm DCR 1008 T/R
Ind Power Shielded Wirewound 240nH 20% 1MHz Metal 3.74A 0806 Blister Plastic T/R
Inductor Power Semi-Shielded Wirewound 0.24uH 20% 1MHz 8Q-Factor Ferrite 3.1A 0.042Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 240nH 20% 1MHz Powdered Iron 4.5A 21mOhm DCR 0806 T/R
Inductor Power Chip Shielded Multi-Layer 0.24uH 20% 1MHz Ferrite 3.4A 0.025Ohm DCR 0806 T/R

Descriptions

Descriptions of Bourns SRN2012-R24M provided by its distributors.

General Purpose Inductor, 0.24uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Inductor Power Semi-Shielded Wirewound 0.24uH 20% 1MHz 8Q-Factor Ferrite 3.5A 0.033Ohm DCR 0806 T/R
INDUCTOR, 0.24UH, 20%, 3.5A, SEMI-SHLD; Inductance: 240nH; RMS Current (Irms): 3.5A; Inductor Construction: Semishielded; Saturation Current (Isat): 4.8A; Product Range: SRN2012 Series; Power Inductor Case: 2mm x 1.6mm x 1.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN2012R24M