TDK VLS201610HBX-R24M-1

Ind Power Shielded Wirewound 240nH 20% 1MHz Metal 3.74A 0806 Blister Plastic T/R
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS201610HBX-R24M-1.

IHS

Datasheet4 pages8 years ago

Newark

Farnell

Inventory History

3 month trend:
+136%

CAD Models

Download TDK VLS201610HBX-R24M-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 0.24uH 20% 1MHz 7Q-Factor Ferrite 4.7A 0.024Ohm DCR 1008 T/R
Ind Power Semi-Shielded Wirewound 240nH 20% 1MHz Ferrite 4.4A 2010 T/R
Inductor Power Shielded Wirewound 0.24uH 20% 1MHz Metal 3.91A 0.029Ohm DCR 1008 T/R
General Purpose Inductor, 0.24uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.24uH, 20%, 1 Element, Ferrite-Core, SMD, 0806
Inductor Power Chip Shielded Multi-Layer 0.24uH 20% 1MHz Ferrite 3.4A 0.025Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK VLS201610HBX-R24M-1 provided by its distributors.

Ind Power Shielded Wirewound 240nH 20% 1MHz Metal 3.74A 0806 Blister Plastic T/R
General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal Core-Core, SMD, 0806
Ferrite Bead, 240nH, 3.7A, 30mΩ ±20%, 1MHz, 0806 SMD 2mm × 1.6mm × 1mm
INDUCTOR, 0.24UH, 20%, 4.4A, SHLD; Inductance: 240nH; RMS Current (Irms): 4.4A; Inductor Construction: Shielded; Saturation Current (Isat): 5.15A; Product Range: VLS-HBX-1 Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC Res

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos