Bourns SRP2010-R24M

Inductor Power Shielded Wirewound 240nH 20% 1MHz Powdered Iron 4.5A 21mOhm DCR 0806 T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP2010-R24M.

Newark

Datasheet4 pages8 years ago
Datasheet3 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 0.24uH 20% 1MHz 7Q-Factor Ferrite 4.7A 0.024Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 0.24uH 20% 1MHz Metal 3.8A 0.026Ohm DCR 0806 T/R
Inductor Power Shielded Wirewound 0.24uH 20% 1MHz Metal 4.25A 0.029Ohm DCR 0806 T/R
Wurth Elektronik74479887124C
FIXED IND 240NH 3.8A 24 MOHM SMD
Ind Power Semi-Shielded Wirewound 240nH 20% 1MHz Ferrite 4.4A 2010 T/R
General Purpose Inductor, 0.24uH, 20%, 1 Element, Ferrite-Core, SMD, 0806

Descriptions

Descriptions of Bourns SRP2010-R24M provided by its distributors.

Inductor Power Shielded Wirewound 240nH 20% 1MHz Powdered Iron 4.5A 21mOhm DCR 0806 T/R
Inductor, 0.24Uh, 20%, 4.1A, Wirewound; |Bourns, Inc. SRP2010-R24M
General Purpose Inductor, 0.24uH, 20%, 1 Element, Powdered Iron-Core, SMD, 0806
Inductor, 1MHz, 5.6A, 4.5A, 240nH, 21mΩ ±20%, 0806, SMD, 2mm × 1.6mm × 950μm
INDUCTOR, 0.24UH, 20%, 4.1A, WIREWOUND; Inductance: 240nH; RMS Current (Irms): 4.1A; Inductor Construction: Wirewound; Saturation Current (Isat): 6.5A; Product Range: SRP2010 Series; Power Inductor Case: 2mm x 1.6mm x 1mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP2010-R24M.
  • SRP2010R24M