Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMBJ300A

Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMBJ300A.

TME

Datasheet6 pages4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.269
$ 0.281
Stock
140,982
396,614
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
353 V
353 V
Clamping Voltage
486 V
486 V
Peak Pulse Power
600 W
800 W
Peak Pulse Current
-
1.3 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Bourns SMBJ300A provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
1.3A 600W 486V 335V 300V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
300V Unidirectional 600W 1.3A 486V 335V SMB(DO-214AA) SMD mount 2.4mm(height)
Tvs Diode, Unidir, 300V, 486V; |Bourns, Inc. SMBJ300A
TVS Diode Single Uni-Dir 300V 600W 2-Pin SMB T/R
TVS DIODE 300VWM 486VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.