Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SMAJ24A-Q

TVS DIODE 24VWM 38.9VC SMA / 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ24A-Q.

TME

Datasheet6 pages4 years ago

IHS

Master Electronics

Inventory History

3 month trend:
+5.07%

Alternate Parts

Price @ 1000
$ 0.159
$ 0.131
$ 0.131
Stock
281,258
827,967
827,967
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
38.9 V
38.9 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
-
10.3 A
10.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMAJ24A-Q provided by its distributors.

TVS DIODE 24VWM 38.9VC SMA / 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
24V Unidirectional 400W 10.3A 38.9V 26.7V SMA(DO-214AC) SMD mount 4.5mm(Length)*2.08mm(height)
Trans Voltage Suppressor Diode, 400W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
10.3A 400W 38.9V 26.7V 24V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode Single Uni-Dir 24V 400W Automotive 2-Pin SMA T/R
TVS DIODE, AEC-Q101, 400W, 24V, DO-214AC;
Transient Suppression Diode (TVS)
TVS DIODE 24VWM 38.9VC DO214AC
TVS DIODE, AEC-Q101, 400W, 24V, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 38.9V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.