Bourns SM-LP-5001E

Audio Transformer 1: 1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD
$ 1.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SM-LP-5001E.

IHS

Datasheet3 pages8 years ago

Electro Sonic

Burklin Elektronik

element14 APAC

Farnell

Inventory History

3 month trend:
+4.88%

CAD Models

Download Bourns SM-LP-5001E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.621
$ 1.68
Stock
655,982
214,680
Authorized Distributors
6
6
Inductance
3.8 H
6 mH
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
2000 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
4 kHz
4 kHz
Insertion Loss (dB)
2 dB
2 dB
Return Loss
24 dB
24 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SM-LP-5001E provided by its distributors.

Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD
Audio Transformers / Signal Transformers; BOURNS; SM-LP-5001E; 12.8 mm; Surface Mount; 1:1; 6
Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching
Audio Transformer, 1:1, 600 ohm, 600 ohm
MAGNETICS - LINE-MATCHING TRANSFORMER
1:1 Surface Mount Line Matching Transformer 115Ω(Typ) 24dB 600Ω 115Ω(Typ) 10dBm 2KV 200Hz~4KHz SMD SMD mount 9mm*12.8mm*7.5mm
SMD-6P,12.8x9mm Audio Transformers ROHS
SURFACE MOUNT LINE MATCHING TRANSFORMERS<AZ
LINE MATCHING TRANSFORMER; Current Rating: -; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Surface Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018); Insertion Loss: 2dB

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM-LP-5001-E
  • SM-LP-5001E.
  • SM-LP-5001E..