Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SM-LP-5001

Audio Transformer 1: 1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SM-LP-5001.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.74%

CAD Models

Download Bourns SM-LP-5001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.48
$ 1.627
Stock
223,597
676,797
Authorized Distributors
6
6
Inductance
6 mH
3.8 H
Turns Ratio
1:1
1:1
Current Rating
-
-
Isolation Voltage
1500 Vrms
2000 Vrms
Max Power Dissipation
-
-
Frequency
4 kHz
4 kHz
Insertion Loss (dB)
2 dB
2 dB
Return Loss
24 dB
24 dB
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns SM-LP-5001 provided by its distributors.

Audio Transformer 1:1 2000Vrms 115Ohm Prim. DCR 115Ohm Sec. DCR 6 Terminal Gull Wing SMD
1:1 Surface Mount Line Matching Transformer 115Ω(Typ) 24dB 600Ω 115Ω(Typ) 10dBm 2KV 200Hz~4KHz SMD mount 9mm*12.8mm*7.5mm
TRANSFORMER, LINE MATCHING, 600/600 OHM; Current Rating: -; Primary Impedance: 600ohm; Secondary Impedance: 600ohm; Transformer Mounting: Surface Mount; Product Range: SM-LP-5001 Series; SVHC: No SVHC (15-Jan-2018); Insertion
Frequency Min. kHz = 0.2 / Width mm = 9.6 / Inductance mH = 6 / Length mm = 13 / Operating Temperature Max. °C = 85 / Ratio = 1:1 / Operating Temperature Min. °C = -20 / Height mm = 7.4 / Primary DC Resistance Ohm = 115 / Secondary DC Resistance Ohm = 115 / Frequency Max. kHz = 4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM-LP 5001
  • SM-LP-5001.
  • SM-LP-5001..
  • SM-LP5001