Bourns SF-1206S080-2

SMD-Fuse SMD 1206, 800 mA, T, 63 V (DC), 50 A breaking capacity, SF-1206S080-2
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206S080-2.

ODG (Origin Data Global)

Datasheet5 pages4 years ago

JRH Electronics

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+28.50%

CAD Models

Download Bourns SF-1206S080-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697W1000-01
Electric Fuse, Time Lag Blow, 1A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1000-02
Electric Fuse, Time Lag Blow, 1A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Schurter3413.0115.22
Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 1206 Glass T/R cULus
Bel Fuse0685T1000-01
Electric Fuse, Slow Blow, 1A, 63VAC, 63VDC, 50A (IR), Surface Mount, 1206
Schurter3412.0115.24
Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
Schurter3412.0115.22
Fuse Chip Very Fast Acting 1A 32V SMD Solder Pad 0603 Glass Blister T/R

Descriptions

Descriptions of Bourns SF-1206S080-2 provided by its distributors.

SMD-Fuse SMD 1206, 800 mA, T, 63 V (DC), 50 A breaking capacity, SF-1206S080-2
Electric Fuse, Slow Blow, 0.8A, 63VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Slow Blow, 800 mA, 63 VDC, 1206 [3216 Metric], SF-1206S
63V 0.068A2S Board Mount (Cartridge Style Excluded) 800mA 1206 3.1mm*1.55mm*600¦Ìm
FUSE BOARD MNT 800MA 63VDC 1206 / 800 mA AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
FUSE, 0.8A, 63V, 1206; Fuse Current: 800mA; Product Range: SF-1206S Series; Voltage Rating VAC: -; Voltage Rating V DC: 63VDC; Blow Characteristic: Slow Blow; Fuse Case Style: 1206; Breaking Capacity Current AC: 50A; Breaking C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-1206S080-2.