Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR1006-1R5ML

Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 35Q-Factor Ferrite 6.4A 0.018Ohm DCR T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-1R5ML.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages21 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SDR1006-1R5ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 32Q-Factor Ferrite 6A 0.02Ohm DCR T/R
Inductor Power Unshielded Wirewound 1.5uH 20% 1MHz Ferrite 7.2A 18mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 50Q-Factor Ferrite 6.5A 0.009Ohm DCR T/R
Inductor Power Molded Wirewound 1.5uH 20% 8A 0.02Ohm DCR 2220 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Alloy-Core, SMD, 2221

Descriptions

Descriptions of Bourns SDR1006-1R5ML provided by its distributors.

Inductor Power Unshielded Wirewound 1.5uH 20% 1KHz 35Q-Factor Ferrite 6.4A 0.018Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
WIREWOUND SMD INDUCTOR W/ FERRITECORE,1.5 UH +/-20%WIREWOUND 6.4A IDC
INDUCTOR, SMD, 1.5UH, 10A; Inductance:1.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.018ohm; DC Current Rating:6.4A; Core Material:Ferrite DR/RI; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:9.8mm; External Length / Height:5.8mm; External Width:9.8mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Q Factor @ Frequency:35; Resonant Frequency:105MHz; Saturation Current Ic:10A; Test Frequency:7.96MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-1R5ML.