Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0503-120ML

Inductor Power Wirewound 12uH 20% 1KHz 20Q-Factor Ferrite 1.2A 160mOhm DCR Automotive T/R
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0503-120ML.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-72.64%

CAD Models

Download Bourns SDR0503-120ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2323
Inductor Power Shielded Wirewound 12uH 20% 1KHz 40Q-Factor Ferrite 1.4A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.2A 0.186Ohm DCR 1514 T/R
Ind Power Shielded Wirewound 12uH 20% 10KHz 1.55A T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz 0.84A 0.1316Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0503-120ML provided by its distributors.

Inductor Power Wirewound 12uH 20% 1KHz 20Q-Factor Ferrite 1.2A 160mOhm DCR Automotive T/R
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2019
FIXED IND 12UH 1.2A 160 MOHM SMD
Inductor, 12Uh, 20%, 1.2A, Smd; |Bourns, Inc. SDR0503-120ML
1.2A 12uH ±20% 1.45A SMD,5x4.8mm Power Inductors ROHS
SDR0503 Nonstandard 0.197Lx0.189W 5.00mmx4.80mm 12muH
Fixed Inductors 12uH 20% SMD 0503
1KHz 29MHz 1.45A 1.2A 20@2.52MHz 12μH 160mΩ ±20% SMD,5X4.8MM standard mounting,SMD mount 5mm*4.8mm*3.3mm
INDUCTOR, 12UH, 20%, 1.2A, SMD
INDUCTOR, 12UH, 20%, 1.2A, SMD; Inductance: 12µH; RMS Current (Irms): 1.2A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.45A; Product Range: SDR0503 Series; Power Inductor Case: 5mm x 4.8mm x 3mm; DC Resista

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.