Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0403-2R2M-T

Ind Power Unshielded Wirewound 2.2uH 20% 7.96MHz 1.75A T/R
$ 1.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0403-2R2M-T.

IHS

Datasheet3 pages17 years ago

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon ASPI-0403-2R2M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 2.2uH 20% 100KHz 24Q-Factor Ferrite 1.8A 0.06Ohm DCR T/R
TAIYO YUDENMAMK2520H2R2M
Inductor Power Chip Wirewound 2.2uH 20% 2MHz Metal 2.2A 0.09Ohm DCR 1008 T/R
Murata Power Solutions84222C
Inductor Power Wirewound 2.2uH 20% 2A 0.09Ohm DCR 1812
Ind Power Semi-Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 4012 T/R
TAIYO YUDENCB2518T2R2M
Inductor Power Chip Wirewound 2.2uH 20% 7.96MHz Ferrite 1.3A 0.117Ohm DCR 1007 T/R
Inductor Power Chip Unshielded Wirewound 2.2uH 20% 1MHz Ferrite 2.1A 0.061Ohm DCR 1812 T/R

Descriptions

Descriptions of Abracon ASPI-0403-2R2M-T provided by its distributors.

Ind Power Unshielded Wirewound 2.2uH 20% 7.96MHz 1.75A T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Non-specified-Core, SMD, 1816
Power Inductors - SMD FIXED IND 2.2UH 1.75A 71.2 MOHM
7.96MHz 1.75A 2.2μH 71.2mΩ ±20% standard mounting,SMD mount 4.5mm*4mm*3.5mm
Power Inductor 2.2uH 1.75A 71.2mΩ, ASPI-0403 , RoHS
Abracon SCT
Ind/ Tape & Reel (Tr); |Abracon ASPI-0403-2R2M-T
ASPI-0403 Nonstandard 0.177Lx0.157W 4.50mmx4.00mm 2.2muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI04032R2MT