Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RL622-330K-RC

Ind RF Choke 33uH 10% 2.52MHz 30Q-Factor Ferrite 1.6A RDL Bag
$ 0.492
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-330K-RC.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-14.68%

CAD Models

Download Bourns RL622-330K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Ind RF Choke Bobbin Core 33uH 10% 2.52MHz 30Q-Factor Ferrite 2.05A RDL
Inductor, Radial /Tape & Reel - 13" Reel; |Bourns Jw Miller 6000-330K-TR-RC
Inductor Power Wirewound 33uH 10% 1KHz 30Q-Factor Ferrite 2.05A 0.09Ohm DCR RDL Bag
TAIYO YUDENLHL10NB330K
Ind Power 33uH 10% 2.52MHz 60Q-Factor Ferrite 1.9A RDL Bulk
TAIYO YUDENLHL08TB330K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
General Purpose Inductor, 33uH, 10%, 1 Element, Wirewound-Core, SMD, 3128

Descriptions

Descriptions of Bourns RL622-330K-RC provided by its distributors.

Ind RF Choke 33uH 10% 2.52MHz 30Q-Factor Ferrite 1.6A RDL Bag
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
FIXED IND 33UH 1.6A 90 MOHM TH
INDUCTOR CHOKE, RADIAL, 33 UH, +/-10%, .090 DCR MAX
RL622 Radial Vertical Cylinder 0.335Dia 8.50mm 33muH
1.6A 33uH ±10% Plugin,D=8.5mm Power Inductors ROHS
RF CHOKE WIREWOUND 33UH 10% RADIAL
2.52MHz 7.8MHz 1.6A 30@2.52MHz 33μH 90mΩ ±10% vertical mounting,Through hole mounting 8.5mm(Length)*11mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.