What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns RJR26FX203P

Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

$ 6.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJR26FX203P.

JRH Electronics

Datasheet1 page12 years ago

Newark

Farnell

element14

Inventory History

3 month trend:
+30.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.465
$ 7.15
Stock
5,601
5,852
Authorized Distributors
6
6
Resistance
20 kΩ
20 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1999-05-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 3266W-1-203LF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 3266X-1-203LF
Trimmer, Cermet, 0.25W, 20000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 64WR20KLF
TT Electronics64PR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64PR20KLF
TT Electronics64XR20KLF
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, lateral, 64XR20KLF

Descriptions

Descriptions of Bourns RJR26FX203P provided by its distributors.

Trimmer, Cermet, 0.25W, 20000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 0.1% 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
TRIMMER, POTENTIOMETER 20KOHM 12TURN PCB
20KΩ ±10% 250mW ±100ppm/℃ linear 200V Through hole mounting 6.35mm*4.32mm*6.35mm
TRIMMER, MULTI TURN, CERMET, SIDE ADJUST;
TRIMMER-1/4 MT CERMET MIL-SPEC
TRIMMER 20KOHM 0.25W PC PIN SIDE
TRIMMER, POTENTIOMETER 20KOHM 12TURN PCB; TRIMMER, POTENTIOMETER 20KOHM 12TURN PCB; Track Resistance:20kohm; No. of Turns:12; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:PCB; Leaded Process Compatible:No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.