Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PWR263S-20-R750J

Res Thick Film 0.75 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
$ 2.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR263S-20-R750J.

IHS

Datasheet4 pages5 years ago

Master Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PWR263S-20-R750J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns PWR263S-20-R750J provided by its distributors.

Res Thick Film 0.75 Ohm 5% 20W ±100ppm/C TO-263 Gull Wing SMD Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 0.75ohm, 250V, 5% +/-Tol, Surface Mount
750mΩ ±5% 20W ±100ppm/℃ D2PAK,TO-263-3,TO-263AB SMD mount 10.1mm*10.4mm*4.88mm
CURRENT SENSE RES, 750M, 5%, 20 W; Resistance: 0.75ohm; Product Range: PWR263S Series; Resistor Case Style: TO-263 (D2PAK); Power Rating: 20W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperature Coef

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR263S20R750J