What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PWR221T-30-R100F

Res Thick Film 0.1 Ohm 1% 2.25/30W ±300ppm/C Epoxy TO-220 RDL Automotive Tube
$ 4.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR221T-30-R100F.

Newark

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago

TME

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.96%

CAD Models

Download Bourns PWR221T-30-R100F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Ohmite43FR10E
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 200V, 1% +/-Tol, Through Hole Mount
OhmiteWHAR10FET
Fixed Resistor, Wire Wound, 0.5W, 0.1ohm, 0.2236V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
OhmiteWHBR10FET
Fixed Resistor, Wire Wound, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 90ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.1ohm, 0.5477V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 1W, 0.1ohm, 0.3162V, 1% +/-Tol, 150ppm/Cel, Through Hole Mount
Resistor, Wirewound; 0.1 Ohms; 3 W @ degC; 1 %; 1000 V; Axial Leaded

Descriptions

Descriptions of Bourns PWR221T-30-R100F provided by its distributors.

Res Thick Film 0.1 Ohm 1% 2.25/30W ±300ppm/C Epoxy TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/thick Film, 30W, 0.1ohm, 250V, 1% +/-Tol, Through Hole Mount
TO-220-2Full Pack FIXED RESISTOR PWR221T-30 0.410Lx0.125W 10.41mmx3.18mm 30W 100mOhm ±100ppm/C
100mΩ ±1% 30W ±100ppm/℃ TO-220-2 Through hole mounting 10.41mm*3.18mm*19.3mm
Bourns PWR221T-30-R100F High power resistor 0.1 Ω Radial lead TO 220 30 W 1%
Resistor Type = Thick Film / Power Rating W = 30 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Temperature Coefficient = ±100 ppm/C / Voltage Rating V = 250 / Resistor Case Style = TO-220 / Body Length mm = 10.4 / Body Height mm = 19.3 / Body Width mm = 3.2 / Termination Type = Lead / Qualification = AEC-Q200 / Resistance mOhm = 100 / Insulated = No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR221T30R100F