Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PWR220T-35-R100F

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.1ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 3.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR220T-35-R100F.

IHS

Datasheet4 pages5 years ago

element14 APAC

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+15.23%

CAD Models

Download Bourns PWR220T-35-R100F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Bourns PWR220T-35-R100F provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 35W, 0.1ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Thick Film 0.1 Ohm 1% 35W ±100ppm/C Epoxy TO-220 RDL Automotive Tube
TO-220-2Full Pack FIXED RESISTOR PWR220T-35 0.398Lx0.157W 10.10mmx4.00mm 35W 100mOhm ±100ppm/C
Thick Film Resistors 100mΩ 35W ±100ppm/℃ ±1% TO-220-2 Through Hole Resistors ROHS
100mΩ ±1% 35W ±100ppm/℃ TO-220-2 Through hole mounting 10.1mm*4mm*14.6mm
PWR220T SERIES TO-220 RADIAL FIXED RESISTOR 100MOHMS +/-1% 35W +/-100PPM
Resistor Type = Thick Film / Power Rating W = 35 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Temperature Coefficient = ±100 ppm/C / Voltage Rating V = 250 / Resistor Case Style = TO-220 / Body Length mm = 10.1 / Body Height mm = 14.6 / Body Width mm = 4 / Termination Type = Lead / Qualification = AEC-Q200 / Resistance mOhm = 100 / Insulated = No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR220T35R100F