Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PWR2010W1R00JE

Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PWR2010W1R00JE.

Farnell

Datasheet4 pages7 years ago

element14 APAC

Electro Sonic

X-ON

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-01-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 1 Ohm 5% 1/2W -350ppm/°C to 500ppm/°C Molded SMD Embossed T/R
PanasonicERJ-12ZYJ1R0U
Res Thick Film 2010 1 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Yageo GroupRC2010JK-071RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 2010 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Bourns PWR2010W1R00JE provided by its distributors.

Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Res Wirewound 2010 1 Ohm 5% 0.5W(1/2W) ±50ppm/C J-Lead SMD T/R
Res High Power Wirewound 1 Ohm 5% 1/2W ±50ppm/°C Molded T/R
Avnet Japan
RES, 1R, 5%, 0.5W, 2010, WIREWOUND; Resistor Case Style: 2010 [5025 Metric]; Resistance: 1ohm; Product Range: PWR Series; Voltage Rating: -; Resistor Element Material: Wirewound; Power Rating: 500mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PWR2010W1R00JE.