Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PVG3G502C01R00

Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413

$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PVG3G502C01R00.

IHS

Datasheet6 pages3 years ago

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+0.71%

CAD Models

Download Bourns PVG3G502C01R00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2019-08-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns PVG3G502C01R00 provided by its distributors.

Trimmer, Cermet, 0.25W, 5000ohm, 20% +/-Tol, 150ppm/Cel, 1 Turn(s), 1413
Res Cermet Trimmer 5K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.2mm (3.6 X 4.5 X 2mm) Gull Wing SMD T/R
±20% ±150ppm/℃ 250mW 5kΩ Potentiometers, Variable Resistors ROHS
TRIMMER, SINGLE TURN, CERMET, TOP ADJUST;
TRIMMER 5K OHM 0.25W GW TOP ADJ
5kΩ ±20% 250mW ±150ppm/°C Linear SMD 3.6mm × 3.4mm × 2mm
TRIMMER, POT, 5K, 1TURN, SMD; Track Resistance: 5kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: PVG3 Series; Power Rating: 250mW; Resistance Tolerance: ± 20%; Temperature Coefficient: ± 150ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.