What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM638S-820-RC

General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
$ 0.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM638S-820-RC.

IHS

Datasheet5 pages7 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.602
$ 0.379
Stock
17,891
160,205
Authorized Distributors
4
6
Inductance
82 µH
82 µH
Tolerance
30 %
30 %
Current Rating
-
700 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
324 mΩ
324 mΩ
Q Factor
-
7.6
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 30% 100KHz 7.6Q-Factor Ferrite 0.7A 0.324Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,82 UH +/-30% 900MA IDC Q:20
Wurth Elektronik744065820
Power Inductor, 82Uh, Shielded, 1A Rohs Compliant: Yes |Würth Elektronik 744065820

Descriptions

Descriptions of Bourns PM638S-820-RC provided by its distributors.

General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
700mA 82uH ±30% 750mA SMD,6.8x6.8mm Power Inductors ROHS
PM638S Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 82muH
Ind6.8X6.8X3.8Mm,82Uh30%0.7A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM638S-820-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM638S820RC