Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM43-120M-RC

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM43-120M-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 12uH 20% 1KHz 20Q-Factor Ferrite 1.2A 160mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 12uH 20% 1KHz 28Q-Factor Ferrite 1.05A 0.21Ohm DCR T/R
Ind Power Wirewound 12uH 20% 1KHz 15Q-Factor Ferrite 750mA T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.2A 0.186Ohm DCR 1514 T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1.1A 0.228Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 20% 100KHz Ferrite 1A 0.258Ohm DCR 1211 T/R

Descriptions

Descriptions of Bourns PM43-120M-RC provided by its distributors.

General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 1813
Power Inductor 12Uh 970Ma 20% 32Mhz; Ind |Bourns Jw Miller PM43-120M-RC
FIXED IND 12UH 1.05A 210MOHM SMD
1.05A 12uH ±20% 1.6A SMD,4.5x4mm Power Inductors ROHS
PM43 Nonstandard 0.177Lx0.157W 4.50mmx4.00mm 12muH
POWER INDUCTOR 12UH 970MA 20% 32MHZ; Ind; POWER INDUCTOR 12UH 970MA 20% 32MHZ; Inductance:12µH; Inductance Tolerance:± 20%; DC Resistance Max:0.21ohm; DC Current Rating:970mA; Self Resonant Frequency:32MHz; Q Test Frequency:2.52MHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.