Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM3604-20-RC

Ind Power Wirewound 20uH/80uH 20% Iron 2.02A/1.01A T/R
$ 0.965
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3604-20-RC.

IHS

Datasheet4 pages7 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-59.15%

CAD Models

Download Bourns PM3604-20-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Ind Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A T/R
Inductor Power Unshielded Wirewound 22uH 20% 100KHz 40Q-Factor Ferrite 3.6A 0.047Ohm DCR T/R
Inductor Power Unshielded Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 0.0394Ohm DCR T/R
TAIYO YUDENNS12565T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.91A 0.0372Ohm DCR Automotive T/R
TAIYO YUDENNS12555T220MNV
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.81A 0.0357Ohm DCR Automotive T/R
Ind Power Wirewound 22uH 20% 100KHz 3.5A T/R

Descriptions

Descriptions of Bourns PM3604-20-RC provided by its distributors.

Ind Power Wirewound 20uH/80uH 20% Iron 2.02A/1.01A T/R
Inductor, Power, 20Uh, 20%, 0.049 Ohm; |Bourns Jw Miller PM3604-20-RC
General Purpose Inductor, 20uH, 20%, 2 Element, Iron-Core, SMD, 5545
20μH,80μH 200mΩ 2.02A(DC) ±20% standard mounting,SMD mount 13.97mm*11.48mm*6.73mm
PM3600 Nonstandard 0.550Lx0.452W 13.97mmx11.48mm 20muH
2.02A 20uH ±20% SMD-4P,14x11.5mm Power Inductors ROHS
Inductor/Transformers 20uH 20%
POWER INDUCTOR, 20UH, 2.02A, 20%; Inductance:20µH; Inductance Tolerance:± 20%; DC Resistance Max:0.049ohm; DC Current Rating:2.02A; Core Material:Iron; Inductor Case Style:SMD; No. of Pins:4
INDUCT ARRAY 2 COIL 20UH SMD / Unshielded 2 Coil Inductor Array 80 µH Inductance - Connected in Series 20 µH Inductance - Connected in Parallel 49mOhm Max DC Resistance (DCR) - Parallel 2.02 A Nonstandard

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3604-20-RC.
  • PM3604-20RC