What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN NRS5040T220MMGKV

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1638Ohm DCR T/R Automotive AEC-Q200
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN NRS5040T220MMGKV.

Newark

Datasheet3 pages4 years ago

element14 APAC

Master Electronics

Taiyo Yuden SCT

Future Electronics

Inventory History

3 month trend:
-43.27%

CAD Models

Download TAIYO YUDEN NRS5040T220MMGKV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.5A 142mOhm DCR T/R
TAIYO YUDENNR6045T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.5A 0.1495Ohm DCR 2424 T/R
TAIYO YUDENNR5040T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1638Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.125Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR 2929 T/R
TAIYO YUDENNRS6045T220MMGKV
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A Embossed T/R

Descriptions

Descriptions of TAIYO YUDEN NRS5040T220MMGKV provided by its distributors.

Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1638Ohm DCR T/R Automotive AEC-Q200
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1919
SMD Power Inductors for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications (NR series), 1.4A, 22 uH, ± 20 %, NRS5040, RoHS
Taiyo Yuden SCT
INDUCTOR, SHIELDED, 22UH, 20%, 1.4A, SMD; INDUCTOR, SHIELDED, 22UH, 20%, 1.4A, SMD; Inductance: 22µH; RMS Current (Irms): 1.4A; Inductor Construction: Shielded; Saturation Current (Isat): 1.5A; Product Range: NRS Series; Indu
Inductor, Shielded, 22Uh, 20%, 1.4A, Smd; Rango De Producto:Serie Nrs; Inductancia:22Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.126Ohm; Corriente Rms (Irms):1.4A |Taiyo Yuden NRS5040T220MMGKV

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRS5040T 220MMGKV