Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM1608S-2R2M-RC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2617

$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1608S-2R2M-RC.

IHS

Datasheet2 pages8 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.655
$ 0.692
Stock
23,819
36,175
Authorized Distributors
5
6
Inductance
2.2 µH
2.2 µH
Tolerance
20 %
20 %
Current Rating
1.8 A
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
25
25
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 6Q-Factor Ferrite 1.9A 0.06Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T2R2MDGJV
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Wurth Elektronik74404042022
FIXED IND 2.2UH 2.2A 42 MOHM SMD / 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 42mOhm Nonstandard
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.9A 0.037Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 52mOhm DCR 1211 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 40Q-Factor Ferrite 1.8A 0.05Ohm DCR T/R

Descriptions

Descriptions of Bourns PM1608S-2R2M-RC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2617
FIXED IND 2.2UH 1.8A 50 MOHM SMD
Ind6.6X4.4X3Mm,2.2Uh20%1.8A, shdsmd /Tape; |Bourns Jw Miller PM1608S-2R2M-RC
1.8A 2.2uH ±20% SMD,4.4x6.6mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.