Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM124SH-470M-RC

Ind Power Shielded Bobbin Core 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R

$ 0.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-470M-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-4.05%

Alternate Parts

Price @ 1000
$ 0.648
$ 0.67
Stock
80,936
119,307
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
135 mΩ
135 mΩ
Q Factor
-
19
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 30Q-Factor Ferrite 1.4A 0.16Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 920mA 150mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.9A 168mOhm DCR
TAIYO YUDENNR10050T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.1196Ohm DCR T/R

Descriptions

Descriptions of Bourns PM124SH-470M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 47uH 20% 100KHz 19Q-Factor Ferrite 2A T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
100KHz 13MHz 1.8A 2A 19@2.52MHz 47μH 135mΩ ±20% SMD,12.5X12.5MM SMD mount 12.5mm*12.5mm*4.5mm
Ind12.5X12.5X4Mm,47Uh20%2A, shdsmd /Tape; |Bourns Jw Miller PM124SH-470M-RC
FIXED IND 47UH 2A 135 MOHM SMD
PM124SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 47muH
2A 47uH ±20% 1.8A SMD,12.5x12.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.