Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM124SH-150M-RC

Ind Power Shielded Bobbin Core 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A T/R
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM124SH-150M-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.628
$ 0.723
Stock
41,060
95,527
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
-
3.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
-
16
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 2.6A 0.047Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 21Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.53A 62.4mOhm DCR Blister T/R
Ind Power Shielded Wirewound 15uH 20% 100KHz 53Q-Factor Ferrite 3.6A T/R
TAIYO YUDENNRS8030T150MJGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.078Ohm DCR 3131 T/R

Descriptions

Descriptions of Bourns PM124SH-150M-RC provided by its distributors.

Ind Power Shielded Bobbin Core 15uH 20% 100KHz 16Q-Factor Ferrite 3.5A T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Ind12.5X12.5X4Mm,15Uh20%3.5A, shdsmd /Tap; |Bourns Jw Miller PM124SH-150M-RC
FIXED IND 15UH 3.5A 47 MOHM SMD
3.5A 15uH ±20% 3.2A SMD,12.5x12.5mm Power Inductors ROHS
PM124SH Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 15muH
100KHz 22MHz 3.2A 3.5A 16@2.52MHz 15μH 47mΩ ±20% SMD,12.5X12.5MM standard mounting,SMD mount 12.5mm*12.5mm*4.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.