Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-6045S-100M-T

Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.45A 0.048Ohm DCR 2424 T/R
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-6045S-100M-T.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
-15.32%

CAD Models

Download Abracon ASPI-6045S-100M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A T/R
Inductor Power Semi-Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Ferrite 3.1A 0.05Ohm DCR T/R
TAIYO YUDENNR6045T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.061Ohm DCR 2020 T/R
TAIYO YUDENNR8040T100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R
TAIYO YUDENNRS8040T100MJGJ
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.1A 0.0442Ohm DCR 3131 T/R

Descriptions

Descriptions of Abracon ASPI-6045S-100M-T provided by its distributors.

Inductor Power Shielded Wirewound 10uH 20% 100KHz 2.45A 0.048Ohm DCR 2424 T/R
10 H Shielded Drum Core, Wirewound Inductor 2.45 A 48mOhm Nonstandard
Power Inductors - SMD FIXED IND 10UH 2.45A 48 MOHM SMD
Ind 10.00 Uh 2.450 A 48.00 Mohm/ Tape &; |Abracon ASPI-6045S-100M-T
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 2424
100kHz 15MHz 3.2A 2.45A 10μH 48mΩ ±20% 2424 TH, SMD 6mm × 6mm × 4.5mm
Power Inductor 10uH 2.45A 48mΩ, ASPI-6045S , RoHS
Abracon SCT
ASPI-6045S Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 10muH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI6045S100MT