What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PEC16-2220F-N0024

Mechanical Encoder Rotary Incremental Flat 2.83oz-in Right Angle Gray Digital Square Wave 24PPR Through Hole P
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC16-2220F-N0024.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.01%

Supply Chain

Country of OriginMainland China
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 100RPM
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical

Descriptions

Descriptions of Bourns PEC16-2220F-N0024 provided by its distributors.

Mechanical Encoder Rotary Incremental Flat 2.83oz-in Right Angle Gray Digital Square Wave 24PPR Through Hole P
Rotary Position Encoder, Single, 2 Channels
Incremental Encoder, 2Ch, 100Rpm, 5Vdc; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24Ppr; No. Of Detents:24 Detents; Orientation:Horizontal; Push Switch:Without Push Switch; Encoder Output:Quadrature Rohs Compliant: Yes |Bourns, Inc. PEC16-2220F-N0024
ROTARY ENCODER MECHANICAL 24PPR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.