What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PEC12R-4217F-N0024

Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PEC12R-4217F-N0024.

IHS

Datasheet5 pages6 years ago

Burklin Elektronik

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-0.61%

CAD Models

Download Bourns PEC12R-4217F-N0024 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

12 mm Incremental Encoder 2-Bit Quadrature 5-Pin
Incremental Encoder 24 PPR 2 Bit Quadrature 5VDC at 1 mA IP40 PCB Mount 100RPM
Mechanical Encoder Rotary Incremental Knurl 0.007 Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin

Descriptions

Descriptions of Bourns PEC12R-4217F-N0024 provided by its distributors.

Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Rotary Position Encoder, Single, 2 Channels
Encoder /Tray Packaging |Bourns, Inc. PEC12R-4217F-N0024
PEC12R 12MM INCREMENTAL ENCODER 24 PULSE
12 mm Incremental Encoder 3-Pin
ROTARY ENCODER MECHANICAL 24PPR
ENCODER INCRE QUAD HORIZN PC PIN

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.