Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-SMDF050-2

PTC Resettable Fuse 0.55A(hold) 1.2A(trip) 60V 10A 0.9W 3s 0.2Ohm SMD Solder Pad 2018 T/R Automotive
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SMDF050-2.

JRH Electronics

Datasheet7 pages3 years ago

Burklin Elektronik

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.27%

CAD Models

Download Bourns MF-SMDF050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityAHEF050
POLYSWITCH RESETTABLE PPTC PTC Resettable Fuse, 32V, 0.35ohm, Through Hole Mount
TE ConnectivityDECASMDC050F/60-2
Fuse;Resettable;0.55A;Sz 2018;Dims 0.209x0.189x0.035";SMT;60VDC;DCR 1.1 Ohms
Radial Lead Resettable Fuses 60V .55A-HD 40A (R)
Bel Fuse0ZRC0055FF1E
PTC Resettable Fuse 0.55A(hold) 1.2A(trip) 90VDC 40A 1.5W 0.2s 0.4Ohm Radial 9.7 X 3.1mm Bulk Automotive
TE ConnectivityRHEF070
PTC Resettable Fuse 0.7A(hold) 1.4A(trip) 30V 1.4W 4s 0.3Ohm Radial 6.9 X 3 X 10.8mm Bag
PTC Resettable Fuse 0.55A(hold) 1.25A(trip) 240VAC 7A 3.4W 26s 0.45Ohm Radial 14 X 4.1 X 22.4mm Bulk

Descriptions

Descriptions of Bourns MF-SMDF050-2 provided by its distributors.

PTC Resettable Fuse 0.55A(hold) 1.2A(trip) 60V 10A 0.9W 3s 0.2Ohm SMD Solder Pad 2018 T/R Automotive
Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric), Concave
PTC fuse, self-resetting, SMD 2018, 60 V (DC), 10 A, 1.2 A (trip), 550 mA (hold), MF-SMDF050-2
PTC RESETTABLE FUSE PTC Resettable Fuse, 0.2ohm, Surface Mount
SMD Resettable Fuse, PPTC, 2018 (5045 Metric), MF-SMDF, 60 V, 550 mA, 1.2 A, 3 s
Fuse; Resettable; Fast Acting; 10A; Sz 2018; Dims 0.214x0.194x0.043; SMT; 60VDC"
Ptc Resettable 0.5A 60V Smd 2018 Rohs Compliant: Yes
Resettable Fuses – PPTC; BOURNS; MF-SMDF050-2; 550 mA; 1.2 A; 10 A; 900 mW
PTC Resettable Fuse 10A 60V T/R
Avnet Japan
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.1 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. Ohm = 1 / Voltage Rating V = 60 / Rated Current A = 10 / Resistance Min. mOhm = 200 / Length mm = 5.4 / Trip Current A = 1.2 / Height mm = 4.9 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 550

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SMDF050-2.