Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-RHT750-0

PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16V 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm Bulk Automotive
$ 0.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RHT750-0.

IHS

Datasheet9 pages3 years ago

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-0.61%

CAD Models

Download Bourns MF-RHT750-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2021-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRHEF750-2
PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16VDC 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm T/R
LittelfuseRF3317-000
Resettable Fuses - PPTC RHEF RADIAL RESETTABLE FUSE
TE ConnectivityAHRF750
AHRF Series 16 V 7.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
TE ConnectivityAHRF750-2
PTC Resettable Fuse 7.5A(hold) 14.8A(trip) 16VDC 100A 4.5W 8s 0.0074Ohm Radial 14 X 3 X 23.5mm T/R Automotive
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16V 100A 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk Automotive
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16V 100A 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm T/R Automotive

Descriptions

Descriptions of Bourns MF-RHT750-0 provided by its distributors.

PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16V 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm Bulk Automotive
7.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Radial Resettable Fuse, PPTC, MF-RHT, 16 V, 7.5 A, 13.1 A, 7 s, Rectangular
PTC Resettable Fuse, 0.0094ohm, Through Hole Mount
RADIAL LEADED PTC RESETTABLE FUSE, 7.5A
PTC Resettable Fuse 100A 16V Bulk
Avnet Japan
Fuse, Ptc, 7.5A, 16V, Radial; Thermistor Mounting:Through Hole; Product Range:Mf-Rht Series; Holding Current:7.5A; Tripping Current:13.1A; Voltage Rating:16V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Bourns MF-RHT750-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.