Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-RHT650-0

PTC Resettable Fuse 6.5A(hold) 12A(trip) 16V 100A 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk Automotive
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RHT650-0.

Newark

Datasheet9 pages3 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-10.12%

CAD Models

Download Bourns MF-RHT650-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2021-11-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityRHEF650
PTC Resettable Fuse 6.5A(hold) 12A(trip) 16V 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.9mm Bag Automotive
PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16V 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm Bulk Automotive
PTC Resettable Fuse 7.5A(hold) 13.1A(trip) 16V 100A 4.5W 7s 0.0094Ohm Radial 14 X 3 X 23.5mm T/R Automotive
TE ConnectivityAGRF800-2
PTC Resettable Fuse 8A(hold) 15A(trip) 16VDC 100A 3.2W 5.5s 0.0049Ohm Radial 12.7 X 3 X 22.2mm T/R Automotive
LittelfuseRF3283-000
PTC RESET FUSE 16V 8A RADIAL

Descriptions

Descriptions of Bourns MF-RHT650-0 provided by its distributors.

PTC Resettable Fuse 6.5A(hold) 12A(trip) 16V 100A 4.3W 5.5s 0.011Ohm Radial 12.7 X 3 X 22.2mm Bulk Automotive
PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 12 A (trip), 6.5 A (hold), MF-RHT650-0
6.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole
Radial Resettable Fuse, PPTC, MF-RHT, 16 V, 6.5 A, 12 A, 5.5 s, Rectangular
FUSE, PTC, 16V MAX, 100 AMPS, 0.026 OHMS MAX @ 23DEGC | Bourns MF-RHT650-0
PTC Resettable Fuse, 0.011ohm, Through Hole Mount
Fuse, Ptc, 6.5A, 16V, Radial; |Bourns, Inc. MF-RHT650-0
PTC RESETTABLE FUSE 6.5A/12A 16V RADIAL
PTC Resettable Fuse 100A 16V Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RHT650-0.