Bourns MF-R090-0-9

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R090-0-9.

IHS

Datasheet10 pages4 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsMF-R090-2
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm T/R Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30VDC 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bag Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60V 40A 1W 7.2s 0.14Ohm Radial 11.7 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 16VDC 40A 0.6W 1.2s 0.07Ohm Radial 7.4 X 3.1 X 12.2mm Bag
Littelfuse60R090XPR
PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 60VDC 40A 0.99W 7.2s 0.2Ohm Radial 11.2 X 3.1mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-R090-0-9 provided by its distributors.

PTC Resettable Fuse 0.9A(hold) 1.8A(trip) 30V 40A 0.6W 5.9s 0.07Ohm Radial 7.4 X 3 X 12.2mm Bulk Automotive
Bourns Resettable fuse (PTC), 30V, 1.8A, hold_current0.9A
Radial Resettable Fuse, PPTC, MF-R, 30 V, 900 mA, 1.8 A, 5.9 s, Rectangular
FUSE, RESETTABLE, 40A, DIMS 0.291X0.118", RADIAL, 30VDC, DCR 0.07 OHMS, PCB
PTC Resettable Fuse, 0.07ohm, Through Hole Mount
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
Product Range:mf-R Series; Voltage Rating:30Vdc; Holding Current:900Ma; Tripping Current:1.8A; Time To Trip:5.9S; Fuse Shape:rectangular; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:-; Length:7.4Mm; Thickness:3Mm Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R090-0-9.