Bourns MF-R020-AP

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R020-AP.

IHS

Datasheet10 pages4 years ago

Electro Sonic

Burklin Elektronik

_legacy Avnet

Mouser

Inventory History

3 month trend:
-0.05%

CAD Models

Download Bourns MF-R020-AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.192
$ 0.192
Stock
147,392
765,774
765,774
Authorized Distributors
6
6
6
Hold Current
200 mA
200 mA
200 mA
Trip Current
400 mA
400 mA
400 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Time to Trip
2.2 s
2.2 s
2.2 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsMF-R020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm
BournsMF-R020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0020FF1E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 90VDC 40A 0.41W 0.005s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Bourns MF-R020-AP provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Ammo Automotive
Radial Resettable Fuse, PPTC, MF-R, 60 V, 200 mA, 400 mA, 2.2 s, Round
PTC Resettable Fuse, 1.5ohm, Through Hole Mount
2.2s 400mA 1.5Ω 60V 4.4Ω 40A 200mA Plugins Through hole mounting 7.4mm*3.1mm*12.7mm
PTC RESET FUSE 60V 200MA RADIAL
Radial Lead Resettable Fuses 60Volts 40Amps
PTC RESETTABLE 0.2A 60V RADIAL LEADED
60V 200mA 40A 400mA Plugin Resettable Fuses ROHS
Multifuse, Radial 0.40A; |Bourns, Inc. MF-R020-AP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R-020-AP