Bourns MF-R020-0-99

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bag Automotive
$ 0.378
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R020-0-99.

IHS

Datasheet10 pages5 years ago

JRH Electronics

Newark

Electro Sonic

element14

Inventory History

3 month trend:
-15.47%

CAD Models

Download Bourns MF-R020-0-99 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.192
$ 0.192
Stock
72,246
739,901
739,901
Authorized Distributors
3
6
6
Hold Current
200 mA
200 mA
200 mA
Trip Current
400 mA
400 mA
400 mA
Max Voltage Rating (DC)
-
-
-
Max Current Rating
40 A
40 A
40 A
Resistance
2.84 Ω
1.5 Ω
1.5 Ω
Time to Trip
2.2 s
2.2 s
2.2 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-07-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-09-30
LTD Date2019-12-31

Related Parts

BournsMF-R020
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm
BournsMF-R020-2
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm T/R
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3mm Bag Automotive
Littelfuse60R020XPR
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.41W 2.2s 1.83Ohm Radial 7.4 X 3.1mm Ammo Automotive
Bel Fuse0ZRC0020FF1E
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 90VDC 40A 0.41W 0.005s 1.83Ohm Radial 7.4 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Bourns MF-R020-0-99 provided by its distributors.

PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bag Automotive
Radial Resettable Fuse, PPTC, MF-R, 60 V, 200 mA, 400 mA, 2.2 s, Round
PTC Resettable Fuse 40A 60V Bulk
PTC Resettable Fuse, Through Hole Mount
Fuse, Ptc Reset, 60V, 200Ma, Radial; Product Range:mf-R Series; Voltage Rating:60Vdc; Holding Current:200Ma; Tripping Current:400Ma; Time To Trip:2.2S; Fuse Shape:round; Current Rating Max:40A; Lead Spacing:5.1Mm; Diameter:7.4Mm Rohs Compliant: Yes
FUSE, PTC RESET, 60V, 200mA, RADIAL; Hol; FUSE, PTC RESET, 60V, 200mA, RADIAL; Holding Current:200mA; Tripping Current:400mA; Initial Resistance Max:2.84ohm; Operating Voltage:60V; Series:MF-R; PTC Fuse Case:Radial Leaded; External Depth:3.1mm; Initial Resistance Min:1.5ohm
MULTIFUSE, RADIAL, 0.2A, 60V; Series:MF-R; Thermistor Type:PTC Resettable Fuse; Voltage, Operating:60V; Holding Current:0.2A; Current, Tripping:0.3A; External Depth:3.1mm; External Length / Height:12.7mm; Lead Spacing:5.1mm; Resistance, Initial Min:1.5ohm; Resistance, Initial Max:2.84ohm; Approval Bodies:CSA and TÜV Approved, UL Recognised; Body Diameter:7.4mm; Case Material:Epoxy polymer; Case Style:1; Lead Diameter:0.51mm; Lead Length:7.6mm; Max Current:40A; Max Pitch:5.8mm; Min Pitch:4.3mm; Power Dissipation:0.40W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Surface Tripped Max:125°C; Voltage Rating, AC:60V; Voltage Rating, DC:60V; Width, External:7.4mm; Flammability Rating:UL94V-0

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R 020-0-99