Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-NSMF075-2

PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), MF-NSMF075-2
$ 0.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-NSMF075-2.

Newark

Datasheet8 pages3 years ago
Datasheet1 page16 years ago

Farnell

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+36.89%

CAD Models

Download Bourns MF-NSMF075-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.22
$ 0.465
Stock
1,024,123
4,192
Authorized Distributors
6
6
Current Rating
750 mA
100 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
6 V
6 V
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-05-17
Lifecycle StatusNRND (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Bourns MF-NSMF075-2 provided by its distributors.

PTC fuse, self-resetting, SMD 1206, 6 V (DC), 100 A, 1.5 A (trip), 750 mA (hold), MF-NSMF075-2
Polymeric PTC Resettable Fuse 6V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
SMD Resettable Fuse, PPTC, 1206 (3216 Metric), MF-NSMF, 6 V, 750 mA, 1.5 A, 200 ms
100ms 1.5A 100mΩ 6V 400mΩ 100A 750mA 100mΩ 1206 SMD mount 3.2mm(Length)*700μm(height)
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 0.7 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. mOhm = 400 / Voltage Rating V = 6 / Rated Current A = 100 / Resistance Min. mOhm = 100 / Length mm = 3.4 / Trip Current A = 1.5 / Height mm = 1.8 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 750

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-NSMF-075-2
  • MF-NSMF075-2.