Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns H-22-6A

burns Potentiometer knob, 6.35mmround shaft, dial knob22.2mmdiameter, 21.3mmhigh, chrome
$ 11.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns H-22-6A.

Newark

Datasheet1 page13 years ago

TME

Factory Futures

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.65%

Supply Chain

Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

BournsH-516-6A
Bourns Potentiometer Knob, 6.35mm Round Shaft, 22.8mm Dia Scale Knob, 24.8mm H
Potentiometer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
BournsH-22-6M
Bourns Potentiometer Knob, 6mm Round Shaft, Scaled Dial 22.2mm Dia, 21.3mm H, Chrome Plated

Descriptions

Descriptions of Bourns H-22-6A provided by its distributors.

burns Potentiometer knob, 6.35mmround shaft, dial knob22.2mmdiameter, 21.3mmhigh, chrome
Turns-Counting Dial 0.874 in. Knob Finger-Grip with Pointer 0.25 in. Mounting Hole Metal
Accessory Type = Turns Counting Dial / For use with = Precision Potentiometers
DIAL, TURNS-COUNTING, ANALOG, 15 TURNS, 50PER TURN, SHAFT DIA 0.25IN, H22 SERIES
Adjustable Resistor/Potentiometer
Bourns H-22-6A Control knob Chrome satin Ø22.2 mm x H21.3 mm 1 pc
- Variable Resistors/Potentiometers ROHS
Turns Counting Dial, 15-Turn, No backlash, Click Break
Dial - 22Mm, 0-15 Turns Counting Rohs Compliant: Yes
BOURNS H-22-6A COUNTING DIAL, 15 TURNS, 6.35mm
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Avnet Japan
ACCESSORIES, TURNS-COUNTING DIAL, UP TO 15 TURNS
SCALE DIAL 0.25" 15 TURN METAL
TURNS COUNTING DIAL, 15PS; No. of Turns: 15Turns; Shaft Diameter: 6.35mm; Dial Composition: Satin Chrome; Product Range: H22 Series; SVHC: No SVHC (15-Jan-2018); Accessory Type: Turns Counting Dial; For Use With: Precision Pote

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • H-22-6A.
  • H-22-6A..