Bourns CW252016-R33G

Inductor RF Wirewound 0.33uH 2% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-R33G.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Inductor RF Wirewound 0.33uH 2% 25MHz 50Q-FactorCeramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.33uH 2% 100MHz 40Q-Factor Ceramic 0.31A 1.4Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 330nH 2% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Unshielded Wirewound 330nH 2% 100MHz 26Q-Factor Ceramic 100mA 0603 T/R

Descriptions

Descriptions of Bourns CW252016-R33G provided by its distributors.

Inductor RF Wirewound 0.33uH 2% 25MHz 45Q-Factor Ceramic 0.5A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
25MHz-570MHz 500mA 45Ω@100MHz 330nH 1.05Ω ±2% 1008 SMD 2.5mm × 2mm × 1.8mm
FIXED IND 330NH 500MA 1.05OHM SM
INDUCTOR, 330NH, 570MHZ; Inductance: 330nH; RMS Current (Irms): 500mA; Inductor Construction: Unshielded; Saturation Current (Isat): -; Product Range: CW252016 Series; Power Inductor Case: 1008 [2520 Metric]; DC Resistance Max
MAGNETICS-HIGH Q CHIP INDUCTOR
450mA 330nH ±2% 1008 Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW252016R33G