Bourns CRM1206-FX-R910ELF

Res Thick Film 1206 0.91 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM1206-FX-R910ELF.

Master Electronics

Datasheet5 pages3 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

element14

Inventory History

3 month trend:
-4.76%

CAD Models

Download Bourns CRM1206-FX-R910ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupPT1206FR-070R91L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.91ohm, 0.477V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Yageo GroupPT1206FR-7W0R91L
Res Thick Film 1206 0.91 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRM1206-FX-R910ELF provided by its distributors.

Res Thick Film 1206 0.91 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 0.91ohm, 0.675V, 1% +/-Tol, Surface Mount, 1206
Chip Resistor 910mΩ ±1% 500mW ±100ppm/°C 1206 SMD 3.1mm × 1.6mm × 650μm
Curr Sense Res Smd, 0R91, 500Mw; |Bourns, Inc. CRM1206-FX-R910ELF
1206 (3216Metric) FIXED RESISTOR CRM1206 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 910mOhm ±100ppm/C
CURRENT SENSE RES, 0R91, 1%, 500 MW; Resistance: 0.91ohm; Product Range: CRM Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM1206-FX-R910ELF.