Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRM1206-FX-R510ELF

Res Thick Film 1206 0.51 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRM1206-FX-R510ELF.

Master Electronics

Datasheet5 pages3 years ago
Datasheet4 pages9 years ago

Burklin Elektronik

JRH Electronics

Farnell

element14

Inventory History

3 month trend:
-57.39%

CAD Models

Download Bourns CRM1206-FX-R510ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPT1206FR-070R51L
PT Series 1206 0.25 W 0.51 O ±1% ±75 ppm/°C Thick Film Chip Resistor
Res Thick Film 1206 0.499 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP4-2176055-2
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.51ohm, 1% +/-Tol, 200ppm/Cel, 1206
Res Thick Film 1206 0.47 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.56 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.511 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRM1206-FX-R510ELF provided by its distributors.

Res Thick Film 1206 0.51 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.51ohm, 0.675V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
BOURNS CRM1206-FX-R510ELF SMD Current Sense Resistor, CRM Series, 0.51 ohm, 500 mW,1%, 1206 [3216 Metric]
Chip Resistor; SMD; 1206; 0R51; 1%; 1/2W
Current Sense Resistors - Smd 0.5W 1% 0.51 Ohm
1206 (3216Metric) FIXED RESISTOR CRM1206 0.122Lx0.063W 3.10mmx1.60mm 0.5W 1/2W 510mOhm ±100ppm/C
510mΩ ±1% 500mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.6mm*650μm
Resistor Type = Thick Film / Resistance mOhm = 510 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 3.1 / Voltage Rating - DC mV = 675 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Pins / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRM1206-FX-R510ELF.