Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRL1206-JW-R560ELF

Res Thick Film 1206 0.56 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL1206-JW-R560ELF.

IHS

Datasheet4 pages4 years ago

Burklin Elektronik

Newark

Master Electronics

X-ON

Inventory History

3 month trend:
-0.04%

CAD Models

Download Bourns CRL1206-JW-R560ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupRL1206JR-070R56L
Res Thick Film 1206 0.56 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206JR-070R51L
250mW Thick Film Resistors ±5% ±200ppm/℃ 510mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8RQJR56V
Thick Film Chip Res, 1206, Low Ohmic 5%; |Panasonic ERJ8RQJR56V
TE Connectivity / AMP4-2176056-3
Res High Power Current Sense Thick Film 1206 0.56 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJ-8BQJR56V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BQJR56V
Yageo GroupRL1206FR-070R56L
250mW Thick Film Resistors ±1% 560mΩ 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Bourns CRL1206-JW-R560ELF provided by its distributors.

Res Thick Film 1206 0.56 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
250mW Thick Film Resistors ±5% ±200ppm/℃ 560mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 0.56 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
Resistor, thick film, SMD 1206 (3216), 560 mΩ, 0.25 W, ±5 %, CRL1206-JW-R560ELF
THICK FILM SURFACE MOUNT RESISTOR 1206 CASE 560MOHMS +/-5% 0.25W +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.56ohm, 0.5292V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 560mOhm ±200ppm/C
Curr Sense Res Smd, 0R56, 250Mw; |Bourns, Inc. CRL1206-JW-R560ELF
SMD Chip Resistors 0.56 ohm 5%
560mΩ ±5% 500mW ±200ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 0R56, 5%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 0.56ohm; Product Range: CRL Series; Voltage Rating: -; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.