Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CRF0805-FZ-R005ELF

Res Metal Alloy 0805 0.005 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R Automotive
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRF0805-FZ-R005ELF.

IHS

Datasheet4 pages4 years ago

JRH Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+80.17%

CAD Models

Download Bourns CRF0805-FZ-R005ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6LWFR005V
500mW Thick Film Resistors 0ppm/℃~+300ppm/℃ ±1% 5mΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6LWJR005V
Res Thick Film 0805 0.005 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive

Descriptions

Descriptions of Bourns CRF0805-FZ-R005ELF provided by its distributors.

Res Metal Alloy 0805 0.005 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD T/R Automotive
Res Current Sense Metal Strip 0805 0.005 Ohm 1% 1/2W ±50ppm/°C Molded T/R
Avnet Japan
Fixed Resistor, Metal Strip, 0.5W, 0.005ohm, 0.05V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
500mW ±50ppm/℃ ±1% 5mΩ 0805 Chip Resistor - Surface Mount ROHS
RESISTOR, THICK FILM, RES 0.005 OHMS, PWR-RTG 0.5 W, TOL 1%,SMT,0805,CURR-SENSE
0805 (2012Metric) FIXED RESISTOR CRF 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 5mOhm ±50ppm/C
Res, 0R005, 1%, 0.5W, 0805, Metal Strip; |Bourns, Inc. CRF0805-FZ-R005ELF
5mΩ ±1% 500mW ±50ppm/℃ 0805 SMD mount 2mm*1.25mm*800μm
Resistor Type = Precision Resistor / Resistance mOhm = 5 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 170 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±50 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRF0805-FZ-R005ELF.