Bourns CRA2512-FZ-R010ELF

Res Metal Alloy 2512 0.01 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRA2512-FZ-R010ELF.

JRH Electronics

Datasheet4 pages5 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.72%

CAD Models

Download Bourns CRA2512-FZ-R010ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE2512FKM070R01L
Res Metal Film 2512 0.01 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-MS4HF10MU
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP4MF10MU
Res Metal Plate 2512 0.01 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP4PF10MU
Res Metal Plate 2512 0.01 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R01L
Res Thick Film 2512 0.01 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73V3AR010FTDF
Res Thick Film 2512 10m Ohm 1% 2W ±600ppm/°C Molded SMD Plastic T/R

Descriptions

Descriptions of Bourns CRA2512-FZ-R010ELF provided by its distributors.

Res Metal Alloy 2512 0.01 Ohm 1% 3W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, thick film, SMD 2512 (6330), 10 mΩ, 3 W, ±1 %, CRA2512-FZ-R010ELF
Current Sense Resistors - SMD; BOURNS; CRA2512-FZ-R010ELF; 10 mOhm; 2512; 50 ppm/°C; 1 %
Fixed Resistor, Metal Alloy, 3W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
3W ±50ppm/℃ ±1% 10mΩ 2512 Chip Resistor - Surface Mount ROHS
Res 2512 0.01 Ohm 1% 3W ±75ppm/°C Molded SMD SMD T/R
Avnet Japan
CRT2512 METAL FILM RESISTOR,0.01 OHMS, PWR-RTG 3 W, TOL 1%,SMT, CURRENT SENSE
2512 (6432Metric) FIXED RESISTOR CRA2512 0.254Lx0.132W 6.45mmx3.35mm 3W 10mOhm ±50ppm/C
Curr Sense Res Smd, 0R01, 3W; |Bourns, Inc. CRA2512-FZ-R010ELF.
RES 0.01 OHM 1% 3W 2512 / 10 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
10mΩ ±1% 3W ±50ppm/℃ 2512 SMD mount 6.45mm*3.35mm*900μm
RESISTOR, POWER, 0.01 OHM, 0.01, 2512, FULL REEL; Resistance:0.01ohm; Power Rating:3W; Resistor Case Style:2512 ^6432 Metric]; Resistance Tolerance: 1%; Product Range:CR Series; Packaging:Tape & Reel; No. of Pins:2Pins

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRA2512-FZ-R010ELF.