What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR1206-FX-1211ELF

Res Thick Film 1206 1.21K Ohm 1% 1/4W ±100ppm/°C SMD Paper Tape on Plastic Reel
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-1211ELF.

ODG (Origin Data Global)

Datasheet9 pages4 years ago

IHS

Electro Sonic

X-ON

Burklin Elektronik

Inventory History

3 month trend:
-1.52%

CAD Models

Download Bourns CR1206-FX-1211ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.017
$ 0.017
Stock
166,765
3,734,621
3,734,621
Authorized Distributors
6
6
6
Resistance
1.21 kΩ
1.21 kΩ
1.21 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 1206 1.21K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8ENF1211V
Res Thick Film 1206 1.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071K21L
General Purpose Chip Resistor Thick Film 1206 1.21kOhm 1% Paper T/R
Yageo GroupAC1206FR-071K21L
Res Thick Film 1206 1.21K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Yageo GroupRC1206FR-131K21L
RC Series 1206 0.25 W 1.21 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Bourns CR1206-FX-1211ELF provided by its distributors.

Res Thick Film 1206 1.21K Ohm 1% 1/4W ±100ppm/°C SMD Paper Tape on Plastic Reel
250mW Thick Film Resistors ±100ppm/℃ ±1% 1.21kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
RES 1.21K OHM 1/4W 1% 1206 SMD
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.21kOhm ±100ppm/C
Resistor, ruthenium Oxide,1.21Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns, Inc. CR1206-FX-1211ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-FX-1211-ELF
  • CR1206FX1211ELF