What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR1206-FX-1201ELF

Res Thick Film 1206 1.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR1206-FX-1201ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-9.24%

CAD Models

Download Bourns CR1206-FX-1201ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.015
$ 0.015
Stock
945,153
14,564,147
14,564,147
Authorized Distributors
6
6
6
Resistance
1.2 kΩ
1.2 kΩ
1.2 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 1.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 1.24K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8ENF1101V
Res Thick Film 1206 1.1K Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC1206FR-071K1L
Res Thick Film 1206 1.1K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-071K3L
Res Thick Film 1206 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Bourns CR1206-FX-1201ELF provided by its distributors.

Res Thick Film 1206 1.2K Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 1206 1.2K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
250mW Thick Film Resistors ±100ppm/℃ ±1% 1.2kΩ 1206 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 1206 (3216), 1.2 kΩ, 0.25 W, ±1 %, CR1206-FX-1201ELF
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CR1206 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 1.2kOhm ±100ppm/C
Res, Thick Film, 1K2, 1%, 0.25W, 1206, Reel; Resistance:1.2Kohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case Style:1206 [3216 Metric]; Resistor Technology:thick Film; Resistor Type:general Purpose

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR1206-FX-1201 ELF
  • CR1206-FX-1201ELF.
  • CR1206FX1201ELF