What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0603-FX-4752ELF

Res Thick Film 0603 47.5K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-4752ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Newark

Electro Sonic

Arrow.cn

Inventory History

3 month trend:
+15.95%

CAD Models

Download Bourns CR0603-FX-4752ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.006
$ 0.006
Stock
1,776,860
28,133,975
28,133,975
Authorized Distributors
6
6
6
Resistance
47.5 kΩ
47.5 kΩ
47.5 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 47.5K Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0603FR-0747K5L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 47.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0747K5L
Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1347K5L
Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 51K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CR0603-FX-4752ELF provided by its distributors.

Res Thick Film 0603 47.5K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 0603 47.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 47.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 47.5 kΩ, 0.1 W, ±1 %, CR0603-FX-4752ELF
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) 0603 CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 47.5kOhms ±100ppm/C
RES, 47K5, 1%, 0.1W, THICK FILM, 0603; Resistance: 47.5kohm; Resistance Tolerance: ± 1%; Power Rating: 100mW; Resistor Case / Package: 0603 ^1608 Metric]; Resistor Technology: Thick Film; Resistor Type: General Purpose; Voltag

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-4752-ELF
  • CR0603-FX-4752ELF.
  • CR0603FX4752ELF