What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0603-FX-4323ELF

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-4323ELF.

IHS

Datasheet9 pages4 years ago
Datasheet9 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.012
$ 0.012
Stock
394,805
638,978
638,978
Authorized Distributors
6
6
6
Resistance
432 kΩ
432 kΩ
432 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-07432KL
Thick Film Resistors – SMD; YAGEO; RC0603FR-07432KL; 432 kOhm; 0603; 1 %; Thick Film
PanasonicERJ-3EKF4323V
Res Thick Film 0603 432K Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 432K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 432K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 470K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 390000ohm, 75V, 1% +/-Tol, Surface Mount, 0603

Descriptions

Descriptions of Bourns CR0603-FX-4323ELF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 432000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
RES SMD 432K OHM 1% 1/10W 0603
0603 (1608Metric) FIXED RESISTOR CR0603 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 432kOhm ±100ppm/C
Resistor, ruthenium Oxide,432Kohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-4323ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-4323-ELF
  • CR0603FX4323ELF