What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0603-FX-3090ELF

Res Thick Film 0603 309 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0603-FX-3090ELF.

JRH Electronics

Datasheet9 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.03%

CAD Models

Download Bourns CR0603-FX-3090ELF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.009
$ 0.009
Stock
224,688
964,859
964,859
Authorized Distributors
6
6
6
Resistance
309 Ω
309 Ω
309 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0603FR-07309RL
Res Thick Film 0603 309 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 309 Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R
125mW Thick Film Resistors ±100ppm/℃ ±1% 309Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-07330RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 330Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 330 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-07301RL
Resistor, Metal Glaze/Thick Film, 0.1 W, 1 %, 100 Ppm, 301 Ohm, Surface Mount, 0603, Lead Free

Descriptions

Descriptions of Bourns CR0603-FX-3090ELF provided by its distributors.

Res Thick Film 0603 309 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
CR0603 FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 309Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 309ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Resistor, ruthenium Oxide,309Ohms,50Wv,1+/-% Tol,-100,100Ppm-Tc,0603-Case Rohs Compliant: Yes |Bourns, Inc. CR0603-FX-3090ELF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0603-FX-3090-ELF
  • CR0603FX3090ELF