What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CR0402AFX-1002GAS

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CR0402AFX-1002GAS.

Newark

Datasheet11 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+7.19%

CAD Models

Download Bourns CR0402AFX-1002GAS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.005
$ 0.005
Stock
1,700,267
308,775,383
308,775,383
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns CR0402AFX-1002GAS provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 10kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive
Res, 10K, 1%, 0.063W, 0402, Thick Film Rohs Compliant: Yes |Bourns, Inc. CR0402AFX-1002GAS
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
BOURNS - CR0402AFX-1002GAS - SMD Chip Resistor, SulfurResistant, 0402 [1005 Metric], 10 kohm, CR0402A-AS Series, 50 V
SMD Resistor 0402 10KΩ ±1% 1/16W ±100ppm/℃
RES, 10K, 1%, 0.063W, 0402, THICK FILM; Resistance: 10kohm; Resistance Tolerance: ± 1%; Power Rating: 62.5mW; Resistor Case / Package: 0402 ^1005 Metric]; Resistor Technology: Thick Film; Resistor Type: Sulfur Resistant; Volta
Resistor Type = Thick Film / Resistance kOhm = 10 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.32 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CR0402AFX-1002GAS.
  • CR0402AFX1002GAS
  • CR0402AFX1002GAS.